There are no models available for this part yet.
Overview of SIMM0816PN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Price & Stock for SIMM0816PN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SIMM0816PN
|
Avnet Americas | Connector Rectangular Housing Plug 8 Position Size #16 Cable Mount Straight - Bulk (Alt: SIMM0816PN) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
523-SIMM0816PN
|
Mouser Electronics | Rack & Panel Connectors MALE MODULE #16 | 38 |
|
$29.2800 / $38.7900 | Buy Now |
CAD Models for SIMM0816PN by Amphenol Corporation
Part Data Attributes for SIMM0816PN by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Amphenol
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
8
|
Related Parts for SIMM0816PN
-
SIMM0816PNCMultiway Rack and Panel Connectors
-
2016-511Terminals and Terminal Blocks
-
3-179868-0Headers and Edge Type Connectors
-
C2220C105MCR2C7186Fixed Capacitors
-
RM57L843BZWTTMicrocontrollers
-
STD16NE06LT4Power Field-Effect Transistors
-
DD104N16K-KRectifier Diodes
-
IHLP5050FDER4R7MA1Fixed Inductors
-
UC3854BNSwitching Regulator or Controllers