Part Details for SIOV-S14K50 by Siemens
Overview of SIOV-S14K50 by Siemens
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIOV-S14K50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | 72 |
|
$3.7000 / $6.0000 | Buy Now |
Part Details for SIOV-S14K50
SIOV-S14K50 CAD Models
SIOV-S14K50 Part Data Attributes
|
SIOV-S14K50
Siemens
Buy Now
Datasheet
|
Compare Parts:
SIOV-S14K50
Siemens
RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 50 V | |
Energy Absorbing Capacity-Max | 15 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | CECC42201-004 | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 65 V |
Alternate Parts for SIOV-S14K50
This table gives cross-reference parts and alternative options found for SIOV-S14K50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIOV-S14K50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B72214S0500K101 | Varistor, 65V, 15J, Through Hole Mount, RADIAL LEADED | TDK Corporation | SIOV-S14K50 vs B72214S0500K101 |
Q69X3135 | RESISTOR, VOLTAGE DEPENDENT, 65V, 15J, THROUGH HOLE MOUNT | TDK Epcos | SIOV-S14K50 vs Q69X3135 |
Q69X3135 | Varistor, 65V, 15J, Through Hole Mount, | TDK Corporation | SIOV-S14K50 vs Q69X3135 |