Part Details for SIT2024AM-S2-33N-4.096000G by SiTime Corporation
Overview of SIT2024AM-S2-33N-4.096000G by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SIT2024AM-S2-33N-4.096000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-2024AMS23N4.096G
|
Mouser Electronics | Standard Clock Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 RoHS: Compliant | 175 |
|
$3.1100 / $5.0300 | Buy Now |
|
Rochester Electronics | SiT2024 - Automotive AEC-Q100 Clock Generator, Auto Temp RoHS: Compliant Status: Active Min Qty: 1 | 100 |
|
$2.0100 / $2.3600 | Buy Now |
Part Details for SIT2024AM-S2-33N-4.096000G
SIT2024AM-S2-33N-4.096000G CAD Models
SIT2024AM-S2-33N-4.096000G Part Data Attributes
|
SIT2024AM-S2-33N-4.096000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT2024AM-S2-33N-4.096000G
SiTime Corporation
OSC MEMS 4.0960MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 4.096 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5,.11,37 | |
Physical Dimension | 3mm x 1.75mm x 1.45mm | |
Rise Time-Max | 3 ns | |
Screening Level | AEC-Q100; MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT2024AM-S2-33N-4.096000G
This table gives cross-reference parts and alternative options found for SIT2024AM-S2-33N-4.096000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT2024AM-S2-33N-4.096000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT2024BM-S2-33N-4.096000 | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SOT23-5 | SiTime Corporation | SIT2024AM-S2-33N-4.096000G vs SIT2024BM-S2-33N-4.096000 |
SIT2024BM-S2-33N-4.096000G | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SOT23-5 | SiTime Corporation | SIT2024AM-S2-33N-4.096000G vs SIT2024BM-S2-33N-4.096000G |
SIT2024BA-S2-33N-4.096000 | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SOT23-5 | SiTime Corporation | SIT2024AM-S2-33N-4.096000G vs SIT2024BA-S2-33N-4.096000 |
SIT2024BE-S2-33N-4.096000 | LVCMOS Output Clock Oscillator, 4.096MHz Nom, SOT23-5 | SiTime Corporation | SIT2024AM-S2-33N-4.096000G vs SIT2024BE-S2-33N-4.096000 |