Filter Your Search
1 - 1 of 1 results
|
SIT2024AM-S2-33N-4.096000G
SiTime Corporation
|
$4.1571 | Yes | Yes | Not Recommended | 4.096 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 3 ns | NO | 4 mA | 3 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -55 °C | AEC-Q100; MIL-STD-883F | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5,.11,37 | YES | NICKEL PALLADIUM GOLD | 3mm x 1.75mm x 1.45mm | SITIME CORP | SOT23-5 | compliant | Clock | SiTime |