Part Details for SIT3372AC-1B2-25NB133.516483Y by SiTime Corporation
Overview of SIT3372AC-1B2-25NB133.516483Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3372AC-1B2-25NB133.516483Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3372AC-1B2-25NB133.516483Y
|
Avnet Americas | Ultra-low Jitter Differential VCXO 133.516483MHz 2.5V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B2-25NB133.516483Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$5.8692 / $6.5700 | Buy Now |
DISTI #
SIT3372AC-1B2-25NB133.516483Y
|
Avnet Americas | Ultra-low Jitter Differential VCXO 133.516483MHz 2.5V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B2-25NB133.516483Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$5.8692 / $6.5700 | Buy Now |
Part Details for SIT3372AC-1B2-25NB133.516483Y
SIT3372AC-1B2-25NB133.516483Y CAD Models
SIT3372AC-1B2-25NB133.516483Y Part Data Attributes:
|
SIT3372AC-1B2-25NB133.516483Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AC-1B2-25NB133.516483Y
SiTime Corporation
LVPECL Output Clock Oscillator, 133.516483MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133.516483 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |