Datasheets
SIT3372AC-1B2-33NB200.000000X by: SiTime Corporation

LVPECL Output Clock Oscillator, 200MHz Nom,

Part Details for SIT3372AC-1B2-33NB200.000000X by SiTime Corporation

Overview of SIT3372AC-1B2-33NB200.000000X by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT3372AC-1B2-33NB200.000000X

Part # Distributor Description Stock Price Buy
DISTI # SIT3372AC-1B2-33NB
Avnet Americas Ultra-low Jitter Differential VCXO 200MHz 3.3V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B2-33NB) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $12.8835
  • 500 $12.5445
  • 1,000 $12.2054
  • 1,500 $11.8664
  • 2,000 $11.5274
  • 2,500 $11.1883
  • 25,000 $10.8493
$10.8493 / $12.8835 Buy Now
DISTI # SIT3372AC-1B2-33NB200.000000X
Avnet Silica Ultra-low Jitter Differential VCXO 200MHz 3.3V 25ppm 6-Pin Surface Mount T/R (Alt: SIT3372AC-1B2-33NB200.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 34 Weeks, 0 Days Silica - 0
Buy Now

Part Details for SIT3372AC-1B2-33NB200.000000X

SIT3372AC-1B2-33NB200.000000X CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SIT3372AC-1B2-33NB200.000000X Part Data Attributes

SIT3372AC-1B2-33NB200.000000X SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT3372AC-1B2-33NB200.000000X SiTime Corporation LVPECL Output Clock Oscillator, 200MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature COMPLEMENTARY OUTPUT; TR
Control Voltage-Max 2.97 V
Control Voltage-Min 0.33 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 20 ppm
Frequency Stability 25%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 200 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.75mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3372AC-1B2-33NB200.000000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3372AC-1B2-33NB200.000... by SiTime Corporation

  • Please alert me when SIT3372AC-1B2-33NB200.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT3372AC-1B2-33NB200.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3372AC-1B2-33NB200.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT3372AC-1B2-33NB200.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3372AC-1B2-33NB200.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3372AC-1B2-33NB200.000000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: