Part Details for SIT3372AC-1B9-25NC25.000000X by SiTime Corporation
Overview of SIT3372AC-1B9-25NC25.000000X by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3372AC-1B9-25NC25.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3372AC-1B9-25NC25.000000X
|
Avnet Americas | Ultra-low Jitter Differential VCXO 25MHz 2.5V 35ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B9-25NC25.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$6.0275 / $7.1577 | Buy Now |
DISTI #
SIT3372AC-1B9-25NC25.000000X
|
Avnet Americas | Ultra-low Jitter Differential VCXO 25MHz 2.5V 35ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B9-25NC25.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$6.0275 / $7.1577 | Buy Now |
DISTI #
SIT3372AC-1B9-25NC25.000000X
|
Avnet Americas | Ultra-low Jitter Differential VCXO 25MHz 2.5V 35ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3372AC-1B9-25NC25.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$6.0275 / $7.1577 | Buy Now |
Part Details for SIT3372AC-1B9-25NC25.000000X
SIT3372AC-1B9-25NC25.000000X CAD Models
SIT3372AC-1B9-25NC25.000000X Part Data Attributes
|
SIT3372AC-1B9-25NC25.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3372AC-1B9-25NC25.000000X
SiTime Corporation
LVPECL Output Clock Oscillator, 25MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,43 | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 80 ppm | |
Frequency Stability | 35% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Current-Max | 92 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |