Datasheets
SIT3372AC-1E2-30NX128.000000 by: SiTime Corporation

LVPECL Output Clock Oscillator, 128MHz Nom,

Part Details for SIT3372AC-1E2-30NX128.000000 by SiTime Corporation

Overview of SIT3372AC-1E2-30NX128.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT3372AC-1E2-30NX128.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT3372AC-1E2-30NX128.000000-ND
DigiKey MEMS OSC VCXO 128.0000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $13.0100
  • 10 $12.1680
  • 50 $11.7486
  • 100 $11.3291
  • 500 $11.1612
$11.1612 / $13.0100 Buy Now

Part Details for SIT3372AC-1E2-30NX128.000000

SIT3372AC-1E2-30NX128.000000 CAD Models

SIT3372AC-1E2-30NX128.000000 Part Data Attributes

SIT3372AC-1E2-30NX128.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT3372AC-1E2-30NX128.000000 SiTime Corporation LVPECL Output Clock Oscillator, 128MHz Nom,
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.7 V
Control Voltage-Min 0.3 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 400 ppm
Frequency Stability 25%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 128 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Physical Dimension 7.0mm x 5.0mm x 0.85mm
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT3372AC-1E2-30NX128.000000

This table gives cross-reference parts and alternative options found for SIT3372AC-1E2-30NX128.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3372AC-1E2-30NX128.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT3372AC-1B2-30NX128.000000 LVPECL Output Clock Oscillator, 128MHz Nom, SiTime Corporation SIT3372AC-1E2-30NX128.000000 vs SIT3372AC-1B2-30NX128.000000
SIT3372AC-1E2-33NX128.000000 LVPECL Output Clock Oscillator, 128MHz Nom, SiTime Corporation SIT3372AC-1E2-30NX128.000000 vs SIT3372AC-1E2-33NX128.000000
SIT3372AI-1B2-30NX128.000000 LVPECL Output Clock Oscillator, 128MHz Nom, SiTime Corporation SIT3372AC-1E2-30NX128.000000 vs SIT3372AI-1B2-30NX128.000000
SIT3372AI-1B2-33NX128.000000 LVPECL Output Clock Oscillator, 128MHz Nom, SiTime Corporation SIT3372AC-1E2-30NX128.000000 vs SIT3372AI-1B2-33NX128.000000
SIT3372AI-1E2-33NX128.000000 LVPECL Output Clock Oscillator, 128MHz Nom, SiTime Corporation SIT3372AC-1E2-30NX128.000000 vs SIT3372AI-1E2-33NX128.000000
SIT3372AI-1E2-30NX128.000000 LVPECL Output Clock Oscillator, 128MHz Nom, SiTime Corporation SIT3372AC-1E2-30NX128.000000 vs SIT3372AI-1E2-30NX128.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3372AC-1E2-30NX128.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3372AC-1E2-30NX128.000... by SiTime Corporation

  • Please alert me when SIT3372AC-1E2-30NX128.000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT3372AC-1E2-30NX128.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3372AC-1E2-30NX128.000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT3372AC-1E2-30NX128.000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3372AC-1E2-30NX128.000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3372AC-1E2-30NX128.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: