Part Details for SIT3372AE-2C2-33NC155.520000Y by SiTime Corporation
Overview of SIT3372AE-2C2-33NC155.520000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AE-1EH-33NM160.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AE-2BH-33NE122.800000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AE-1EH-33EC40.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for SIT3372AE-2C2-33NC155.520000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3372AE-2C2-33NC
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 155.52MHz ±25ppm LVDS 3.3V 6-Pin PQFV T/R - Tape and Reel (Alt: SIT3372AE-2C2-33NC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |