Part Details for SIT3372AE-2E9-33NG162.500000 by SiTime Corporation
Overview of SIT3372AE-2E9-33NG162.500000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3372AE-2BH-33NE125.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AE-1EH-33NM160.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SIT3372AE-2BH-33NE122.800000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for SIT3372AE-2E9-33NG162.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT3372AE-2E9-33NG162.500000
|
SiTime Corporation | 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 1475 |
|
$16.3160 / $20.7680 | Buy Now |