Part Details for SIT3372AI-1BH-33NB99.800000 by SiTime Corporation
Overview of SIT3372AI-1BH-33NB99.800000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3372AI-1B2-25NB80.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-1B2-25NC204.800000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO | |
SiT3372AI-1B2-25NE80.000000 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for SIT3372AI-1BH-33NB99.800000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3372AI-1BH-33NB99.800000-ND
|
DigiKey | MEMS OSC VCXO 99.8000MHZ LVPECL Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$9.8149 / $12.1700 | Buy Now |
DISTI #
SiT3372AI-1BH-33NB99.800000
|
SiTime Corporation | 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 997 |
|
$9.5980 / $12.2150 | Buy Now |