Part Details for SIT3372AI-2E2-25NE157.286400 by SiTime Corporation
Overview of SIT3372AI-2E2-25NE157.286400 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AI-2E2-25E125.000000 | SiTime | SIT9366AI-2E2-25E125.000000 | |
SIT9366AI-2E2-33E125.000000 | SiTime | SIT9366AI-2E2-33E125.000000 | |
SIT9366AI-2E2-33E1.000000 | SiTime | SIT9366AI-2E2-33E1.000000 |
Price & Stock for SIT3372AI-2E2-25NE157.286400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT3372AI-2E2-25NE157.286400
|
SiTime Corporation | 1 MHz to 220 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 1475 |
|
$9.5980 / $12.2160 | Buy Now |