Part Details for SIT3373AC-1B3-28NX222.527472Y by SiTime Corporation
Overview of SIT3373AC-1B3-28NX222.527472Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SIT3373AC-1B3-28NX222.527472Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3373AC-1B3-28NX222.527472Y
|
Avnet Americas | Ultra-low Jitter Differential VCXO 222.527472MHz 2.8V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3373AC-1B3-28NX222.527472Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.9080 / $11.0910 | Buy Now |
DISTI #
SIT3373AC-1B3-28NX222.527472Y
|
Avnet Americas | Ultra-low Jitter Differential VCXO 222.527472MHz 2.8V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3373AC-1B3-28NX222.527472Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$9.9080 / $11.0910 | Buy Now |
Part Details for SIT3373AC-1B3-28NX222.527472Y
SIT3373AC-1B3-28NX222.527472Y CAD Models
SIT3373AC-1B3-28NX222.527472Y Part Data Attributes:
|
SIT3373AC-1B3-28NX222.527472Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AC-1B3-28NX222.527472Y
SiTime Corporation
LVPECL Output Clock Oscillator, 222.527472MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.52 V | |
Control Voltage-Min | 0.28 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 345 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 222.527472 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |