-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator, 224MHz Nom, PQFV, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3373AC-1E3-30NG224.000000-ND
|
DigiKey | MEMS OSC VCXO 224.0000MHZ LVPECL Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$7.7372 / $9.9000 | Buy Now |
DISTI #
SiT3373AC-1E3-30NG224.000000
|
SiTime Corporation | 220 MHz to 725 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 | 3922 |
|
$10.2900 / $13.0950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT3373AC-1E3-30NG224.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AC-1E3-30NG224.000000
SiTime Corporation
LVPECL Output Clock Oscillator, 224MHz Nom, PQFV, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFV, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | COMPLEMENTARY OUTPUT; BULK | |
Control Voltage-Max | 2.7 V | |
Control Voltage-Min | 0.3 V | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 150 ppm | |
Frequency Stability | 50% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 224 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT3373AC-1E3-30NG224.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AC-1E3-30NG224.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3373AC-1B3-28NG224.000000 | LVPECL Output Clock Oscillator, 224MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT3373AC-1E3-30NG224.000000 vs SIT3373AC-1B3-28NG224.000000 |
SIT3373AC-1E3-28NG224.000000 | LVPECL Output Clock Oscillator, 224MHz Nom, PQFV, 6 PIN | SiTime Corporation | SIT3373AC-1E3-30NG224.000000 vs SIT3373AC-1E3-28NG224.000000 |
SIT3373AC-1B3-30NG224.000000 | LVPECL Output Clock Oscillator, 224MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT3373AC-1E3-30NG224.000000 vs SIT3373AC-1B3-30NG224.000000 |
SIT3373AI-1E3-28NG224.000000 | LVPECL Output Clock Oscillator, 224MHz Nom, PQFV, 6 PIN | SiTime Corporation | SIT3373AC-1E3-30NG224.000000 vs SIT3373AI-1E3-28NG224.000000 |
SIT3373AI-1B3-30NG224.000000 | LVPECL Output Clock Oscillator, 224MHz Nom, PQFD, 6 PIN | SiTime Corporation | SIT3373AC-1E3-30NG224.000000 vs SIT3373AI-1B3-30NG224.000000 |