Part Details for SIT3373AC-2B3-25NZ240.000000X by SiTime Corporation
Overview of SIT3373AC-2B3-25NZ240.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for SIT3373AC-2B3-25NZ240.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3373AC-2B3-25NZ240.000000X
|
Avnet Americas | Ultra-low Jitter Differential VCXO 240MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3373AC-2B3-25NZ240.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$12.2125 / $14.5023 | Buy Now |
DISTI #
SIT3373AC-2B3-25NZ240.000000X
|
Avnet Americas | Ultra-low Jitter Differential VCXO 240MHz 2.5V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3373AC-2B3-25NZ240.000000X) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Container: Reel | 0 |
|
$12.2125 / $14.5023 | Buy Now |
Part Details for SIT3373AC-2B3-25NZ240.000000X
SIT3373AC-2B3-25NZ240.000000X CAD Models
SIT3373AC-2B3-25NZ240.000000X Part Data Attributes:
|
SIT3373AC-2B3-25NZ240.000000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3373AC-2B3-25NZ240.000000X
SiTime Corporation
LVDS Output Clock Oscillator, 240MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 2.25 V | |
Control Voltage-Min | 0.25 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 1545 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 240 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |