SIT3373AC-2B9-30NY644.531250
SiTime Corporation
Description: LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFD-6

Overview of SIT3373AC-2B9-30NY644.531250 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3373AC-4B3-30NY644.531250 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-4B9-30NY644.531250 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO
SiT3373AC-2B3-30NY644.531250 SiTime 220 to 725 MHz Ultra-low Jitter Differential VCXO

Price & Stock for SIT3373AC-2B9-30NY644.531250 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT3373AC-2B9-30NY644.531250-ND
DigiKey MEMS OSC VCXO 644.53125MHZ LVDS Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $10.9200
  • 10 $10.2370
  • 50 $9.8960
  • 100 $9.5547
  • 500 $9.2135
  • 1,000 $8.5310
$8.5310 / $10.9200 Buy Now
DISTI # SiT3373AC-2B9-30NY644.531250
SiTime Corporation 220 MHz to 725 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 3970
  • 1 $22.6210
  • 100 $21.0050
  • 500 $18.9850
  • 1,000 $17.7740
$17.7740 / $22.6210 Buy Now

CAD Models for SIT3373AC-2B9-30NY644.531250 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT3373AC-2B9-30NY644.531250 by SiTime Corporation

SIT3373AC-2B9-30NY644.531250
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
PQFD-6
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
COMPLEMENTARY OUTPUT
Control Voltage-Max
2.7 V
Control Voltage-Min
0.3 V
Fall Time-Max
0.47 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
800 ppm
Frequency Stability
35%
JESD-609 Code
e4
Linearity
1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
644.53125 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.47 ns
Supply Voltage-Max
3.3 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT3373AC-2B9-30NY644.531250
    SiTime Corporation
    LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFD-6
    VS

Alternate Parts for SIT3373AC-2B9-30NY644.531250

This table gives cross-reference parts and alternative options found for SIT3373AC-2B9-30NY644.531250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AC-2B9-30NY644.531250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT3373AC-2B9-30NY644.531250Y LVDS Output Clock Oscillator, 644.53125MHz Nom, SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AC-2B9-30NY644.531250Y
SIT3373AC-2B9-30NY644.531250X LVDS Output Clock Oscillator, 644.53125MHz Nom, SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AC-2B9-30NY644.531250X
SIT3373AI-2B9-30NY644.531250X LVDS Output Clock Oscillator, 644.53125MHz Nom, SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AI-2B9-30NY644.531250X
SIT3373AC-2B9-30NY644.531250T LVDS Output Clock Oscillator, 644.53125MHz Nom, SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AC-2B9-30NY644.531250T
SIT3373AI-2B9-30NY644.531250T LVDS Output Clock Oscillator, 644.53125MHz Nom, SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AI-2B9-30NY644.531250T
SIT3373AI-2B9-30NY644.531250Y LVDS Output Clock Oscillator, 644.53125MHz Nom, SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AI-2B9-30NY644.531250Y
SIT3373AI-2B9-30NY644.531250 LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFD-6 SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AI-2B9-30NY644.531250
Part Number Description Manufacturer Compare
SIT3373AI-2E9-30NY644.531250 LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFV-6 SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AI-2E9-30NY644.531250
SIT3373AC-2E9-30NY644.531250 LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFV-6 SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AC-2E9-30NY644.531250
SIT3373AI-2B9-30NY644.531250 LVDS Output Clock Oscillator, 644.53125MHz Nom, PQFD-6 SiTime Corporation SIT3373AC-2B9-30NY644.531250 vs SIT3373AI-2B9-30NY644.531250

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3373AC-2B9-30NY644.531250 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3373AC-2B9-30NY644.531... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3373AC-2B9-30NY644.531... would you like to use for your alert(s)?
  • Please alert me when SIT3373AC-2B9-30NY644.531... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3373AC-2B9-30NY644.531... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3373AC-2B9-30NY644.531... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3373AC-2B9-30NY644.531... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3373AC-2B9-30NY644.531....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3373AC-2B9-30NY644.531250 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: