Part Details for SIT3373AI-2E2-33EC311.040000Y by SiTime Corporation
Overview of SIT3373AI-2E2-33EC311.040000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT3373AI-2E2-33EC311.040000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3373AI-2E2-33EC
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 311.04MHz ±25ppm LVDS 3.3V 6-Pin PQFV T/R - Tape and Reel (Alt: SIT3373AI-2E2-33EC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
SIT3373AI-2E2-33EC
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 311.04MHz ±25ppm LVDS 3.3V 6-Pin PQFV T/R - Tape and Reel (Alt: SIT3373AI-2E2-33EC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |