Datasheets
SIT3373AI-4B9-28NG614.400000 by: SiTime Corporation

HCSL Output Clock Oscillator, 614.4MHz Nom, PQFD, 6 PIN

Part Details for SIT3373AI-4B9-28NG614.400000 by SiTime Corporation

Overview of SIT3373AI-4B9-28NG614.400000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy

Price & Stock for SIT3373AI-4B9-28NG614.400000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT3373AI-4B9-28NG614.400000-ND
DigiKey MEMS OSC VCXO 614.4000MHZ HCSL Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $11.2100
  • 10 $10.5140
  • 50 $10.1632
  • 100 $9.8128
  • 500 $9.4623
  • 1,000 $8.7614
$8.7614 / $11.2100 Buy Now
DISTI # SiT3373AI-4B9-28NG614.400000
SiTime Corporation 220 MHz to 725 MHz Ultra-low Jitter Differential VCXO Package Multiple: 1 4999
  • 1 $23.7520
  • 100 $22.0560
  • 500 $19.9360
  • 1,000 $18.6630
$18.6630 / $23.7520 Buy Now

Part Details for SIT3373AI-4B9-28NG614.400000

SIT3373AI-4B9-28NG614.400000 CAD Models

SIT3373AI-4B9-28NG614.400000 Part Data Attributes

SIT3373AI-4B9-28NG614.400000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT3373AI-4B9-28NG614.400000 SiTime Corporation HCSL Output Clock Oscillator, 614.4MHz Nom, PQFD, 6 PIN
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description PQFD, 6 PIN
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY OUTPUT; BULK
Control Voltage-Max 2.52 V
Control Voltage-Min 0.28 V
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 150 ppm
Frequency Stability 35%
JESD-609 Code e4
Linearity 1%
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 614.4 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Output Load 50 OHM
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Supply Voltage-Max 3.08 V
Supply Voltage-Min 2.52 V
Supply Voltage-Nom 2.8 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT3373AI-4B9-28NG614.400000

This table gives cross-reference parts and alternative options found for SIT3373AI-4B9-28NG614.400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3373AI-4B9-28NG614.400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT3373AC-4E9-28NG614.400000 HCSL Output Clock Oscillator, 614.4MHz Nom, PQFV, 6 PIN SiTime Corporation SIT3373AI-4B9-28NG614.400000 vs SIT3373AC-4E9-28NG614.400000
SIT3373AI-4B9-30NG614.400000 HCSL Output Clock Oscillator, 614.4MHz Nom, PQFD, 6 PIN SiTime Corporation SIT3373AI-4B9-28NG614.400000 vs SIT3373AI-4B9-30NG614.400000
SIT3373AC-4E9-30NG614.400000 HCSL Output Clock Oscillator, 614.4MHz Nom, PQFV, 6 PIN SiTime Corporation SIT3373AI-4B9-28NG614.400000 vs SIT3373AC-4E9-30NG614.400000
SIT3373AC-4B9-30NG614.400000 HCSL Output Clock Oscillator, 614.4MHz Nom, PQFD, 6 PIN SiTime Corporation SIT3373AI-4B9-28NG614.400000 vs SIT3373AC-4B9-30NG614.400000
SIT3373AI-4E9-28NG614.400000 HCSL Output Clock Oscillator, 614.4MHz Nom, PQFV, 6 PIN SiTime Corporation SIT3373AI-4B9-28NG614.400000 vs SIT3373AI-4E9-28NG614.400000
SIT3373AC-4B9-28NG614.400000 HCSL Output Clock Oscillator, 614.4MHz Nom, PQFD, 6 PIN SiTime Corporation SIT3373AI-4B9-28NG614.400000 vs SIT3373AC-4B9-28NG614.400000
SIT3373AI-4E9-30NG614.400000 HCSL Output Clock Oscillator, 614.4MHz Nom, PQFV, 6 PIN SiTime Corporation SIT3373AI-4B9-28NG614.400000 vs SIT3373AI-4E9-30NG614.400000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3373AI-4B9-28NG614.400000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3373AI-4B9-28NG614.400... by SiTime Corporation

  • Please alert me when SIT3373AI-4B9-28NG614.400... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT3373AI-4B9-28NG614.400... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3373AI-4B9-28NG614.400... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT3373AI-4B9-28NG614.400... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3373AI-4B9-28NG614.400....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3373AI-4B9-28NG614.400000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: