Part Details for SIT3701AC-11-18F-19.44000 by SiTime Corporation
Overview of SIT3701AC-11-18F-19.44000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AC-11-18F-19.44000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AC-11-18F-19.44000
|
SiTime Corporation | Smallest Voltage Controlled MEMS Oscillator (VCMO) Package Multiple: 1 | 4999 |
|
$4.1310 | Buy Now |
Part Details for SIT3701AC-11-18F-19.44000
SIT3701AC-11-18F-19.44000 CAD Models
SIT3701AC-11-18F-19.44000 Part Data Attributes:
|
SIT3701AC-11-18F-19.44000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-11-18F-19.44000
SiTime Corporation
SiT3701: Smallest Programmable Voltage-Controlled MEMS Oscillator
|
Part Life Cycle Code | Not Recommended | |
Reach Compliance Code | unknown | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |