Filter Your Search
1 - 2 of 2 results
|
SIT3701AC-11-18F-19.44000
SiTime Corporation
|
Check for Price | Not Recommended | 19.44 MHz | 20 % | 15 pF | 1.8 V | LVCMOS/LVTTL | 1.85 V | 100 mV | 2.5 ns | NO | 120 ppm | 0.25 % | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | unknown | Clock | ||||
|
SIT3701AC-11-18F-19.44000X
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 19.44 MHz | 20 % | 15 pF | 1.8 V | LVCMOS/LVTTL | 1.85 V | 100 mV | 2.5 ns | NO | 120 ppm | 0.25 % | 2.5 ns | 1.89 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | compliant | Clock | SITIME CORP |