Part Details for SIT3701AC-11-25F-19.440000Y by SiTime Corporation
Overview of SIT3701AC-11-25F-19.440000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AC-11-25F-19.440000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AC-11-25F-1
|
Avnet Americas | Controlled Oscillator 19.44MHz VCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT3701AC-11-25F-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT3701AC-11-25F-19.440000Y
SIT3701AC-11-25F-19.440000Y CAD Models
SIT3701AC-11-25F-19.440000Y Part Data Attributes
|
SIT3701AC-11-25F-19.440000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-11-25F-19.440000Y
SiTime Corporation
19.44MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883F | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Frequency Stability | 20% | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.44 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2.0mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |