Part Details for SIT3701AC-13-33I-2.45760X by SiTime Corporation
Overview of SIT3701AC-13-33I-2.45760X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AC-13-33I-2.45760X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3701AC-13-33I-2.45760XTR-ND
|
DigiKey | MEMS OSC VCXO 2.45760MHZ LVCMOS Min Qty: 250 Lead time: 2 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7126 | Buy Now |
Part Details for SIT3701AC-13-33I-2.45760X
SIT3701AC-13-33I-2.45760X CAD Models
SIT3701AC-13-33I-2.45760X Part Data Attributes
|
SIT3701AC-13-33I-2.45760X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AC-13-33I-2.45760X
SiTime Corporation
2.4576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 240 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.4576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | SOLCC4,.1,43 | |
Physical Dimension | 2.5mm x 2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |