Part Details for SIT3701AI-22-33F-74.250000T by SiTime Corporation
Overview of SIT3701AI-22-33F-74.250000T by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SIT3701AI-22-33F-74.250000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3701AI-22-33F-74.250000T-ND
|
DigiKey | MEMS OSC VCXO 74.2500MHZ LVCMOS Min Qty: 3000 Lead time: 2 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$3.8632 | Buy Now |
DISTI #
SIT3701AI-22-33F-7
|
Avnet Americas | Controlled Oscillator 74.25MHz VCXO LVCMOS 4-Pin QFN T/R - Tape and Reel (Alt: SIT3701AI-22-33F-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$6.8340 / $7.6500 | Buy Now |
Part Details for SIT3701AI-22-33F-74.250000T
SIT3701AI-22-33F-74.250000T CAD Models
SIT3701AI-22-33F-74.250000T Part Data Attributes:
|
SIT3701AI-22-33F-74.250000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3701AI-22-33F-74.250000T
SiTime Corporation
74.25MHz Nom,
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | MIL-STD-883F | |
Control Voltage-Max | 1.85 V | |
Control Voltage-Min | ||
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 120 ppm | |
Frequency Stability | 25% | |
Linearity | 0.25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 74.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT3701AI-22-33F-74.250000T
This table gives cross-reference parts and alternative options found for SIT3701AI-22-33F-74.250000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3701AI-22-33F-74.250000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3701AI-22-33F-74.250000Y | 74.25MHz Nom, | SiTime Corporation | SIT3701AI-22-33F-74.250000T vs SIT3701AI-22-33F-74.250000Y |