Part Details for SIT3807AC-22-33NH-24.576000Y by SiTime Corporation
Overview of SIT3807AC-22-33NH-24.576000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CN33NJ0HD | Murata Manufacturing Co Ltd | Fixed IND 33nH 1700mA POWRTRN | |
SIT3807AC-22-33NH-16.000000 | SiTime | Standard Frequency VCXO | |
SiT3807AC-G2-33NH-24.576000 | SiTime | Standard Frequency VCXO |
Price & Stock for SIT3807AC-22-33NH-24.576000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3807AC-22-33NH-
|
Avnet Americas | HIGH PERFORMANCE, STANDARD FREQUENCY MEMS VCXO, -20 TO 70C, 3225, 25PPM, 3.3V, 24.576MHZ, NC, 200 PPM PR, SMD - Tape and Reel (Alt: SIT3807AC-22-33NH-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.1637 / $3.5415 | Buy Now |
DISTI #
SIT3807AC-22-33NH-24.576000Y
|
Avnet Silica | HIGH PERFORMANCE, STANDARD FREQUENCY MEMS VCXO, -20 TO 70C, 3225, 25PPM, 3.3V, 24.576MHZ, NC, 200 PPM PR, SMD (Alt: SIT3807AC-22-33NH-24.576000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT3807AC-22-33NH-24.576000Y
SIT3807AC-22-33NH-24.576000Y CAD Models
SIT3807AC-22-33NH-24.576000Y Part Data Attributes
|
SIT3807AC-22-33NH-24.576000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3807AC-22-33NH-24.576000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 200 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |