-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AC-22-33NY-12.285543 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-23-33NY-12.285543 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-G2-33NY-12.285543 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3808AC-23-33NY-12.285543
|
SiTime Corporation | 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 | 0 |
|
$5.1870 / $20.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy