-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AC-C2-33EH-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3808AC-C3-33EH-74.250000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C3-33EH-12.288000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76737370
|
Verical | 74.25 MHz Voltage-Controlled Oscillators Min Qty: 17 Package Multiple: 1 Date Code: 2239 | Americas - 873 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
SIT3808AC-C2-33EH-74.250000
|
SiTime Corporation | 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 | 897 |
|
$6.0060 / $23.4910 | Buy Now |
DISTI #
C1S715218730673
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 969 |
|
$4.2300 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy