Part Details for SIT3808AC-C2-33EZ-74.175824Y by SiTime Corporation
Overview of SIT3808AC-C2-33EZ-74.175824Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3808AC-D3-33EZ-28.224000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-C2-33EZ-74.175824 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-D3-33EZ-27.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Price & Stock for SIT3808AC-C2-33EZ-74.175824Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3808AC-C2-33EZ-
|
Avnet Americas | HIGH PERFORMANCE PROGRAMMABLE MEMS VCXO, -20 TO 70C, 5032, 25PPM, 3.3V, 74.175824MHZ, OE, 1600 PPM PR, SMD - Tape and Reel (Alt: SIT3808AC-C2-33EZ-) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.0538 / $7.8960 | Buy Now |
Part Details for SIT3808AC-C2-33EZ-74.175824Y
SIT3808AC-C2-33EZ-74.175824Y CAD Models
SIT3808AC-C2-33EZ-74.175824Y Part Data Attributes
|
SIT3808AC-C2-33EZ-74.175824Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AC-C2-33EZ-74.175824Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 1600 ppm | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 74.175824 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3808AC-C2-33EZ-74.175824Y
This table gives cross-reference parts and alternative options found for SIT3808AC-C2-33EZ-74.175824Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3808AC-C2-33EZ-74.175824Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3808AC-C2-33EZ-74.175824T | LVCMOS Output Clock Oscillator, | SiTime Corporation | SIT3808AC-C2-33EZ-74.175824Y vs SIT3808AC-C2-33EZ-74.175824T |