-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-C2-33NB-2.048000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-CF-33SE-20.480000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AC-22-33NB-77.760000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3808AC-C2-33NB-2.048000-ND
|
DigiKey | MEMS OSC VCXO 2.0480MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$4.7581 / $6.6600 | Buy Now |
DISTI #
81614369
|
Verical | Oscillator MEMS 2.048MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 | Americas - 832 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
84203785
|
Verical | Oscillator MEMS 2.048MHz ±25ppm (Stability) 15pF LVCMOS/LVTTL 55% 3.3V 6-Pin QFN SMD Bulk Min Qty: 17 Package Multiple: 1 Date Code: 2212 | Americas - 584 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
SiT3808AC-C2-33NB-2.048000
|
SiTime Corporation | 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 | 897 |
|
$6.0060 / $23.4910 | Buy Now |
DISTI #
C1S715218731210
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 613 |
|
$4.1700 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy