Part Details for SIT3808AC-D3-33EE-24.576000X by SiTime Corporation
Overview of SIT3808AC-D3-33EE-24.576000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3808AC-D3-33EE-24.576000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3808AC-D3-33EE-
|
Avnet Americas | Voltage Controlled Crystal Oscillator (VCXO) 24.576MHz 50ppm LVCMOS/LVTTL 6-Pin SMD T/R - Tape and Reel (Alt: SIT3808AC-D3-33EE-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.1274 / $7.2762 | Buy Now |
Part Details for SIT3808AC-D3-33EE-24.576000X
SIT3808AC-D3-33EE-24.576000X CAD Models
SIT3808AC-D3-33EE-24.576000X Part Data Attributes
|
SIT3808AC-D3-33EE-24.576000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AC-D3-33EE-24.576000X
SiTime Corporation
LVCMOS Output Clock Oscillator, 24.576MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9 mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT3808AC-D3-33EE-24.576000X
This table gives cross-reference parts and alternative options found for SIT3808AC-D3-33EE-24.576000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3808AC-D3-33EE-24.576000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3808AC-D3-33EE-24.576000E | LVCMOS Output Clock Oscillator, 24.576MHz Nom, | SiTime Corporation | SIT3808AC-D3-33EE-24.576000X vs SIT3808AC-D3-33EE-24.576000E |
SIT3808AC-D3-33EE-24.576000T | LVCMOS Output Clock Oscillator, 24.576MHz Nom, | SiTime Corporation | SIT3808AC-D3-33EE-24.576000X vs SIT3808AC-D3-33EE-24.576000T |
SIT3808AC-D3-33EE-24.576000Y | LVCMOS Output Clock Oscillator, 24.576MHz Nom, | SiTime Corporation | SIT3808AC-D3-33EE-24.576000X vs SIT3808AC-D3-33EE-24.576000Y |
SIT3808AI-D3-33EE-24.576000 | LVCMOS Output Clock Oscillator, 24.576MHz Nom, | SiTime Corporation | SIT3808AC-D3-33EE-24.576000X vs SIT3808AI-D3-33EE-24.576000 |