Part Details for SIT3808AC-DF-33EM-16.934400Y by SiTime Corporation
Overview of SIT3808AC-DF-33EM-16.934400Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3808AC-DF-33EM-16.934400Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3808AC-DF-33EM-16.934400Y
|
Avnet Americas | HIGH PERFORMANCE PROGRAMMABLE MEMS VCXO, -20 TO 70C, 7050, 10PPM, 3.3V, 16.9344MHZ, OE, 25 PPM PR, SMD - Tape and Reel (Alt: SIT3808AC-DF-33EM-16.934400Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.5900 / $11.8545 | Buy Now |
DISTI #
SIT3808AC-DF-33EM-16.934400Y
|
Avnet Americas | HIGH PERFORMANCE PROGRAMMABLE MEMS VCXO, -20 TO 70C, 7050, 10PPM, 3.3V, 16.9344MHZ, OE, 25 PPM PR, SMD - Tape and Reel (Alt: SIT3808AC-DF-33EM-16.934400Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.5900 / $11.8545 | Buy Now |
Part Details for SIT3808AC-DF-33EM-16.934400Y
SIT3808AC-DF-33EM-16.934400Y CAD Models
SIT3808AC-DF-33EM-16.934400Y Part Data Attributes:
|
SIT3808AC-DF-33EM-16.934400Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3808AC-DF-33EM-16.934400Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 25 ppm | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 16.9344 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |