SIT3808AI-C3-18SE-12.288000
SiTime Corporation
Description: LVCMOS Output Clock Oscillator, 12.288MHz Nom,

Overview of SIT3808AI-C3-18SE-12.288000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3808AI-C3-18SE-12.288000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT3808AI-D3-18SE-12.288000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO
SiT3808AI-C2-18SE-12.288000 SiTime 1 to 80 MHz, ±10 to ±50 ppm VCXO

Price & Stock for SIT3808AI-C3-18SE-12.288000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT3808AI-C3-18SE-12.288000-ND
DigiKey MEMS OSC VCXO 12.2880MHZ LVCMOS Min Qty: 1 Lead time: 1 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.5200
  • 10 $5.2110
  • 50 $5.0574
  • 100 $4.8274
  • 500 $4.5976
  • 1,000 $3.9846
  • 2,500 $3.8313
$3.8313 / $5.5200 Buy Now
Verical 12.288 MHz Voltage-Controlled Oscillators Min Qty: 17 Package Multiple: 1 Date Code: 2236 Americas - 759
  • 17 $4.1533
  • 50 $4.0050
  • 100 $3.9308
  • 250 $3.7083
$3.7083 / $4.1533 Buy Now
DISTI # SiT3808AI-C3-18SE-12.288000
SiTime Corporation 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 897
  • 1 $23.0620
  • 100 $11.2710
  • 500 $6.6560
  • 1,000 $5.8890
$5.8890 / $23.0620 Buy Now
DISTI # C1S715219142787
Chip1Stop MEMS Oscillators RoHS: Compliant 597
  • 15 $5.6900
  • 50 $4.9500
  • 100 $4.6300
  • 250 $4.1700
$4.1700 / $5.6900 Buy Now

CAD Models for SIT3808AI-C3-18SE-12.288000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT3808AI-C3-18SE-12.288000 by SiTime Corporation

SIT3808AI-C3-18SE-12.288000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P
Control Voltage-Max
1.7 V
Control Voltage-Min
0.1 V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
50%
Linearity
1%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
12.288 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVCMOS
Output Load
15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
2 ns
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT3808AI-C3-18SE-12.288000
    SiTime Corporation
    LVCMOS Output Clock Oscillator, 12.288MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3808AI-C3-18SE-12.288000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3808AI-C3-18SE-12.2880... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3808AI-C3-18SE-12.2880... would you like to use for your alert(s)?
  • Please alert me when SIT3808AI-C3-18SE-12.2880... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3808AI-C3-18SE-12.2880... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3808AI-C3-18SE-12.2880... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3808AI-C3-18SE-12.2880... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3808AI-C3-18SE-12.2880....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3808AI-C3-18SE-12.288000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: