-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 80 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-D2-33EE-61.440000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-D2-33EE-19.440000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3808AI-D2-33EE-32.768000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT3808AI-D2-33EE-19.440000-ND
|
DigiKey | MEMS OSC VCXO 19.4400MHZ LVCMOS Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$5.0827 / $6.9100 | Buy Now |
DISTI #
84242929
|
Verical | 19.44 MHz Voltage-Controlled Oscillators Min Qty: 17 Package Multiple: 1 Date Code: 2234 | Americas - 806 |
|
$3.7083 / $4.1533 | Buy Now |
DISTI #
SiT3808AI-D2-33EE-19.440000
|
SiTime Corporation | 1 MHz to 80 MHz High Performance MEMS VCXO Package Multiple: 1 | 773 |
|
$6.4870 / $25.3630 | Buy Now |
DISTI #
C1S715219866780
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 748 |
|
$4.2300 / $5.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy