-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 to 220 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84004428
|
Verical | SIT3809AC-C2-33NB-100.000000 Min Qty: 17 Package Multiple: 1 Date Code: 2232 | Americas - 82 |
|
$3.9308 / $4.1533 | Buy Now |
DISTI #
SIT3809AC-C2-33NB-100.000000
|
SiTime Corporation | 80 MHz to 220 MHz MEMS VCXO Package Multiple: 1 | 897 |
|
$10.1270 / $35.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy