Part Details for SIT3809AC-C3-33EZ-168.550000Y by SiTime Corporation
Overview of SIT3809AC-C3-33EZ-168.550000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3809AC-C3-33EZ-168.550000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3809AC-C3-33EZ-168.550000Y
|
Avnet Americas | HIGH FREQUENCY, HIGH PERFORMANCE, PROGRAMMABLE MEMS VCXO (80 TO 220 MHZ), -20 TO 70C, 5032, 50PPM, 3.3V, 168.55MHZ, OE, 1600 PPM PR, SMD - Tape and Reel (Alt: SIT3809AC-C3-33EZ-168.550000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$15.1742 / $16.9860 | Buy Now |
Part Details for SIT3809AC-C3-33EZ-168.550000Y
SIT3809AC-C3-33EZ-168.550000Y CAD Models
SIT3809AC-C3-33EZ-168.550000Y Part Data Attributes:
|
SIT3809AC-C3-33EZ-168.550000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3809AC-C3-33EZ-168.550000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 1600 ppm | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 168.55 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |