-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
80 to 220 MHz, ±10 to ±50 ppm VCXO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3809AC-C3-33SZ-175.000000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SiT3809AC-C3-33SZ-175.000000
|
SiTime Corporation | 80 MHz to 220 MHz MEMS VCXO Package Multiple: 1 | 897 |
|
$12.8960 / $44.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy