Part Details for SIT3809AC-D2-25NE-125.000000X by SiTime Corporation
Overview of SIT3809AC-D2-25NE-125.000000X by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3809AC-D2-25NE-125.000000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3809AC-D2-25NE-
|
Avnet Americas | MEMS VCXO 125MHz 2.5V 25ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT3809AC-D2-25NE-) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$11.3882 / $13.5234 | Buy Now |
DISTI #
788-3809ACD225NE125X
|
Mouser Electronics | VCXO Oscillators -20 to 70C, 7050, 25ppm, 2.5V, 125MHz, NC, 100 PPM PR, 250 pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$10.6800 | Order Now |