Part Details for SIT3821AI-2D3-33EE148.500000Y by SiTime Corporation
Overview of SIT3821AI-2D3-33EE148.500000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT3821AI-2D3-33EE148.500000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT3821AI-2D3-33EE
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL MEMS VCXO (1 TO 220 MHZ), -40 TO 85C, 7050, 50PPM, 3.3V, 148.5MHZ, OE, 100 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT3821AI-2D3-33EE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$19.9553 / $22.3380 | Buy Now |
DISTI #
SIT3821AI-2D3-33EE
|
Avnet Americas | HIGH PERFORMANCE DIFFERENTIAL MEMS VCXO (1 TO 220 MHZ), -40 TO 85C, 7050, 50PPM, 3.3V, 148.5MHZ, OE, 100 PPM PR, LVDS, SMD - Tape and Reel (Alt: SIT3821AI-2D3-33EE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$19.9553 / $22.3380 | Buy Now |
Part Details for SIT3821AI-2D3-33EE148.500000Y
SIT3821AI-2D3-33EE148.500000Y CAD Models
SIT3821AI-2D3-33EE148.500000Y Part Data Attributes:
|
SIT3821AI-2D3-33EE148.500000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT3821AI-2D3-33EE148.500000Y
SiTime Corporation
LVDS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 100 ppm | |
Frequency Stability | 50% | |
Linearity | 1% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT3821AI-2D3-33EE148.500000Y
This table gives cross-reference parts and alternative options found for SIT3821AI-2D3-33EE148.500000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT3821AI-2D3-33EE148.500000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT3821AI-2B3-33NE148.500000Y | LVDS Output Clock Oscillator, 148.5MHz Nom, | SiTime Corporation | SIT3821AI-2D3-33EE148.500000Y vs SIT3821AI-2B3-33NE148.500000Y |