SIT3822AC-1C3-33EZ266.550000Y
SiTime Corporation
Description: LVPECL Output Clock Oscillator,

Overview of SIT3822AC-1C3-33EZ266.550000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT3822AC-1C3-33EZ266.550000 SiTime SiT3822 voltage controlled oscillator
SiT3822AC-1C3-33EZ224.550000 SiTime SiT3822 voltage controlled oscillator
SiT3822AC-1D2-33EB250.000000 SiTime SiT3822 voltage controlled oscillator

Price & Stock for SIT3822AC-1C3-33EZ266.550000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT3822AC-1C3-33EZ
Avnet Americas HIGH FREQUENCY DIFFERENTIAL MEMS VCXO (220 TO 625 MHZ), -20 TO 70C, 5032, 50PPM, 3.3V, 266.55MHZ, OE, 1600 PPM PR, LVPECL, SMD - Tape and Reel (Alt: SIT3822AC-1C3-33EZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 3,000 $27.5670
  • 5,000 $26.8319
  • 8,000 $26.0968
  • 15,000 $25.3616
  • 30,000 $24.6265
$24.6265 / $27.5670 Buy Now

CAD Models for SIT3822AC-1C3-33EZ266.550000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT3822AC-1C3-33EZ266.550000Y by SiTime Corporation

SIT3822AC-1C3-33EZ266.550000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; TR
Control Voltage-Max
3.1 V
Control Voltage-Min
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
1600 ppm
Frequency Stability
50%
Linearity
1%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
266.55 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Physical Dimension
5.0mm x 3.2mm x 0.75mm
Rise Time-Max
0.5 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT3822AC-1C3-33EZ266.550000Y
    SiTime Corporation
    LVPECL Output Clock Oscillator,
    VS

Related Parts for SIT3822AC-1C3-33EZ266.550000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT3822AC-1C3-33EZ266.550000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT3822AC-1C3-33EZ266.550... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT3822AC-1C3-33EZ266.550... would you like to use for your alert(s)?
  • Please alert me when SIT3822AC-1C3-33EZ266.550... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT3822AC-1C3-33EZ266.550... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT3822AC-1C3-33EZ266.550... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT3822AC-1C3-33EZ266.550... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT3822AC-1C3-33EZ266.550....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT3822AC-1C3-33EZ266.550000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: