Part Details for SIT5002AC-8E-33VQ-125.000000Y by SiTime Corporation
Overview of SIT5002AC-8E-33VQ-125.000000Y by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for SIT5002AC-8E-33VQ-125.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT5002AC-8E-33VQ-125.000000Y-ND
|
DigiKey | MEMS OSC VCTCXO SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.9383 | Buy Now |
DISTI #
SIT5002AC-8E-33VQ-125.000000Y
|
Avnet Americas | HIGH PERFORMANCE, HIGH FREQUENCY MEMS VCTCXO (80-220 MHZ, 5 PPM), -20 TO 70C, 7050, 5PPM, 3.3V, 125MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5002AC-8E-33VQ-125.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.9754 / $5.5695 | Buy Now |
DISTI #
SIT5002AC-8E-33VQ-125.000000Y
|
Avnet Americas | HIGH PERFORMANCE, HIGH FREQUENCY MEMS VCTCXO (80-220 MHZ, 5 PPM), -20 TO 70C, 7050, 5PPM, 3.3V, 125MHZ, VC, 12.5 PPM PR, DEFAULT, SMD - Tape and Reel (Alt: SIT5002AC-8E-33VQ-125.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.9754 / $5.5695 | Buy Now |
Part Details for SIT5002AC-8E-33VQ-125.000000Y
SIT5002AC-8E-33VQ-125.000000Y CAD Models
SIT5002AC-8E-33VQ-125.000000Y Part Data Attributes:
|
SIT5002AC-8E-33VQ-125.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT5002AC-8E-33VQ-125.000000Y
SiTime Corporation
LVCMOS Output Clock Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS | |
Aging | 2.5 PPM/YEAR | |
Control Voltage-Max | 3.2 V | |
Control Voltage-Min | 0.1 V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 12.5 ppm | |
Frequency Stability | 5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |