Filter Your Search
1 - 1 of 1 results
|
SIT5002AC-8E-33VQ-125.000000Y
SiTime Corporation
|
$3.7985 | Yes | Yes | Not Recommended | 125 MHz | 5 % | 2.5 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH HCMOS | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |