Part Details for SIT8103AC-82-18E-75.00000T by SiTime Corporation
Overview of SIT8103AC-82-18E-75.00000T by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT8103AC-82-18E-75.00000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SIT8103AC-82-18E-75.00000T-ND
|
DigiKey | SIT8103 HIGH PERFORMANCE OSCILLA Min Qty: 64 Container: Bulk MARKETPLACE PRODUCT |
1340 In Stock |
|
$4.6900 | Buy Now |
DISTI #
SIT8103AC-82-18E-75.00000T
|
Avnet Americas | Clock Oscillator 75MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AC-82-18E-75.00000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
788-8103AC8218E7500T
|
Mouser Electronics | Standard Clock Oscillators -20 to 70C, 7050, 25ppm, 1.8V, 75MHz, OE, 3k pcs T&R 12/16 mm RoHS: Compliant | 0 |
|
$3.4400 | Order Now |
|
Rochester Electronics | SiT8103 - High Performance Oscillator, Com Temp, 1.8V, 75.00MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1340 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
SIT8103AC-82-18E-75.00000T
|
Avnet Americas | Clock Oscillator 75MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AC-82-18E-75.00000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
DISTI #
SIT8103AC-82-18E-75.00000T
|
Avnet Americas | Clock Oscillator 75MHz 1.8V 15pF 4-Pin QFN T/R - Tape and Reel (Alt: SIT8103AC-82-18E-75.00000T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$4.3550 / $4.8750 | Buy Now |
Part Details for SIT8103AC-82-18E-75.00000T
SIT8103AC-82-18E-75.00000T CAD Models
SIT8103AC-82-18E-75.00000T Part Data Attributes
|
SIT8103AC-82-18E-75.00000T
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8103AC-82-18E-75.00000T
SiTime Corporation
LVCMOS/TTL Output Clock Oscillator, 75MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; TAPE AND REEL | |
Fall Time-Max | 2.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 75 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVCMOS/TTL | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 2.5 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |