Parametric results for: SIT8103AC-82-18E-75.00000T under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8103ac8218e7500000t
Select parts from the table below to compare.
Compare
Compare
SIT8103AC-82-18E-75.00000T
SiTime Corporation
Check for Price Yes Not Recommended 75 MHz 25 % 15 pF 1.8 V LVCMOS/TTL ENABLE/DISABLE FUNCTION; TAPE AND REEL 2.5 ns NO 2.5 ns 1.89 V 1.71 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock