Part Details for SIT8918BA-73-33S-58.982400Y by SiTime Corporation
Overview of SIT8918BA-73-33S-58.982400Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT8918BA-73-33S-58.982400Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT8918BA-73-33S-5
|
Avnet Americas | MEMS Crystal Oscillator 58.9824MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8918BA-73-33S-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2676 / $1.4190 | Buy Now |
DISTI #
SIT8918BA-73-33S-5
|
Avnet Americas | MEMS Crystal Oscillator 58.9824MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: SIT8918BA-73-33S-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.2676 / $1.4190 | Buy Now |
Part Details for SIT8918BA-73-33S-58.982400Y
SIT8918BA-73-33S-58.982400Y CAD Models
SIT8918BA-73-33S-58.982400Y Part Data Attributes:
|
SIT8918BA-73-33S-58.982400Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT8918BA-73-33S-58.982400Y
SiTime Corporation
58.9824MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 58.9824 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/LVTTL | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | SOLCC4,.08,37 | |
Physical Dimension | 2.0mm x 1.6mm x 0.75mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 4.7 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |