Filter Your Search
1 - 1 of 1 results
|
SIT8918BA-73-33S-58.982400Y
SiTime Corporation
|
Check for Price | Yes | Active | 58.9824 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | STANDBY FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.7 mA | 3.63 V | 2.97 V | 55/45 % | 125 °C | -40 °C | SURFACE MOUNT | 4 | SOLCC4,.08,37 | YES | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock |