Part Details for SIT9386AI-2B2-33E125.000000D by SiTime Corporation
Overview of SIT9386AI-2B2-33E125.000000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SIT9386AI-2B2-33E125.000000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AI-2B2-33E1
|
Avnet Americas | SiT9386 Ultra Low Jitter Differential Oscillator 125MHz LVDS ±25ppm 3.3V 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9386AI-2B2-33E1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SIT9386AI-2B2-33E125.000000D
SIT9386AI-2B2-33E125.000000D CAD Models
SIT9386AI-2B2-33E125.000000D Part Data Attributes:
|
SIT9386AI-2B2-33E125.000000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9386AI-2B2-33E125.000000D
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.1,43 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.3mm x 2.6mm x 0.9mm | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9386AI-2B2-33E125.000000D
This table gives cross-reference parts and alternative options found for SIT9386AI-2B2-33E125.000000D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AI-2B2-33E125.000000D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
591BB125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | SIT9386AI-2B2-33E125.000000D vs 591BB125M000DG |
AX7DAF1-125.0000T | XTAL OSC XO 125.0000MHZ LVDS SMD | Abracon Corporation | SIT9386AI-2B2-33E125.000000D vs AX7DAF1-125.0000T |
LV5544DEV-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9386AI-2B2-33E125.000000D vs LV5544DEV-125.0M-T500 |
LV5544DEV-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, LCC-6 | Pletronics Inc | SIT9386AI-2B2-33E125.000000D vs LV5544DEV-125.0M |
AX3DAF3-125.0000T | XTAL OSC XO 125MHZ 3.3V LVDS | Abracon Corporation | SIT9386AI-2B2-33E125.000000D vs AX3DAF3-125.0000T |
GXO-L72L/AI125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | SIT9386AI-2B2-33E125.000000D vs GXO-L72L/AI125.0000MHZ |
CLDTRI-125.000 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | SIT9386AI-2B2-33E125.000000D vs CLDTRI-125.000 |
GXO-L71/AI125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | SIT9386AI-2B2-33E125.000000D vs GXO-L71/AI125.0MHZ |
GXO-L72L/AI125.0MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | SIT9386AI-2B2-33E125.000000D vs GXO-L72L/AI125.0MHZ |
LV7744GEV-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | SIT9386AI-2B2-33E125.000000D vs LV7744GEV-125.0M-T1K |