Part Details for SJ-3A01 by FCL Ciomponents Limited
Overview of SJ-3A01 by FCL Ciomponents Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7FS124773A01CNE#AC0 | Renesas Electronics Corporation | 32 MHz Arm® Cortex®-M0+ CPU | |
R7FS3A77C3A01CNB#AC1 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU | |
R7FS3A17C3A01CFP#AA0 | Renesas Electronics Corporation | 48 MHz Arm® Cortex®-M4 CPU |
Price & Stock for SJ-3A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
817-SJ-3A01
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY, POWER RoHS: Compliant | 0 |
|
$6.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8300 / $15.9800 | Buy Now |
DISTI #
SJ-3A01
|
TTI | Solid State Relays - PCB Mount RELAY, POWER Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
Buy Now |