Part Details for SJD12A05L01 by YAGEO Corporation
Overview of SJD12A05L01 by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJD12A05L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK9656
|
Newark | Esd Protection Device, 9.2V, Sod-123S, Clamping Voltage Vc Max:9.2V, Diode Case Style:Sod-123S, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:1Kw, Product Range:Sjd12A(C)Xxxl01 Series Rohs Compliant: Yes |Yageo SJD12A05L01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 15000 |
|
$0.0440 | Buy Now |
DISTI #
60AK9657
|
Newark | Esd Protection Device, 9.2V, Sod-123S, Clamping Voltage Vc Max:9.2V, Diode Case Style:Sod-123S, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:1Kw, Product Range:Sjd12A(C)Xxxl01 Series Rohs Compliant: Yes |Yageo SJD12A05L01 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 / $0.0680 | Buy Now |
DISTI #
29AH1305
|
Newark | Esd Protection Device, 5V, Sod-123S, Clamping Voltage Vc Max:9.2V, Diode Case Style:Sod-123S, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Sjd12A Series, Automotive Qualification Standard:-, Svhc:No Rohs Compliant: Yes |Yageo SJD12A05L01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
YAG6685CT-ND
|
DigiKey | TVS DIODE 5VWM 9.2VC SOD123S Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1348 In Stock |
|
$0.0458 / $0.3800 | Buy Now |
DISTI #
SJD12A05L01
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1000W 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A05L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
60AK9656
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1000W 2-Pin SOD-123S T/R - Product that comes on tape, but is not reeled (Alt: 60AK9656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 43 Weeks, 5 Days Container: Ammo Pack | 15000 Partner Stock |
|
$0.1040 / $0.3950 | Buy Now |
DISTI #
603-SJD12A05L01
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD SOD1232 Bkdn6.4V RoHS: Compliant | 3752 |
|
$0.0450 / $0.3800 | Buy Now |
|
Future Electronics | ESD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0442 / $0.0504 | Buy Now |
DISTI #
SJD12A05L01
|
TTI | ESD Suppressors / TVS Diodes UND Wkg5V 1CH SMD SOD1232 Bkdn6.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0560 | Buy Now |
DISTI #
SJD12A05L01
|
Avnet Americas | Diode TVS Single Uni-Dir 5V 1000W 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A05L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
Part Details for SJD12A05L01
SJD12A05L01 CAD Models
SJD12A05L01 Part Data Attributes:
|
SJD12A05L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJD12A05L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 43 Weeks, 5 Days | |
Date Of Intro | 2018-11-02 | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 9.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 800 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SJD12A05L01
This table gives cross-reference parts and alternative options found for SJD12A05L01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SJD12A05L01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SJD12A05L01 | Transient Suppressor, | Pulse Electronics Corporation | SJD12A05L01 vs SJD12A05L01 |