Part Details for SJD12A36L01 by DOWO
Overview of SJD12A36L01 by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SJD12A36L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.44A 58.1V 40V 36V SOD-123 ESD and Surge Protection (TVS/ESD) ROHS | 6275 |
|
$0.0149 / $0.0281 | Buy Now |
Part Details for SJD12A36L01
SJD12A36L01 CAD Models
SJD12A36L01 Part Data Attributes
|
SJD12A36L01
DOWO
Buy Now
|
Compare Parts:
SJD12A36L01
DOWO
|
Samacsys Manufacturer | DOWO |