Part Details for SJD12A40L01 by YAGEO Corporation
Overview of SJD12A40L01 by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SJD12A40L01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH1319
|
Newark | Esd Protection Device, 40V, Sod-123S, Clamping Voltage Vc Max:64.5V, Diode Case Style:Sod-123S, No. Of Pins:2Pins, Operating Voltage:40V, Power Dissipation Pd:-, Product Range:Sjd12A Series, Automotive Qualification Standard:-, Rohs Compliant: Yes |Yageo SJD12A40L01 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5453 |
|
$0.1500 / $0.4370 | Buy Now |
DISTI #
YAG6703CT-ND
|
DigiKey | TVS ARRAY ESD, SOD-123, 40V 64.5 Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2988 In Stock |
|
$0.0458 / $0.3800 | Buy Now |
DISTI #
SJD12A40L01
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 1000W 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A40L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SJD12A40L01
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg40V 1CH SMD SOD1232 Bkdn44.4V RoHS: Compliant | 0 |
|
$0.0690 / $0.4100 | Order Now |
|
Future Electronics | ESD RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0652 / $0.0745 | Buy Now |
DISTI #
SJD12A40L01
|
TTI | ESD Suppressors / TVS Diodes UND Wkg40V 1CH SMD SOD1232 Bkdn44.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0730 | Buy Now |
DISTI #
SJD12A40L01
|
Avnet Americas | Diode TVS Single Uni-Dir 40V 1000W 2-Pin SOD-123S T/R - Tape and Reel (Alt: SJD12A40L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
SJD12A40L01
|
Avnet Abacus | Diode TVS Single Uni-Dir 40V 1000W 2-Pin SOD-123S T/R (Alt: SJD12A40L01) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 1000W 40V SOD123S SMT | 0 |
|
$0.0662 / $0.0808 | RFQ |
Part Details for SJD12A40L01
SJD12A40L01 CAD Models
SJD12A40L01 Part Data Attributes:
|
SJD12A40L01
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SJD12A40L01
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-02 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 49.1 V | |
Breakdown Voltage-Min | 44.4 V | |
Breakdown Voltage-Nom | 46.75 V | |
Clamping Voltage-Max | 64.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |