There are no models available for this part yet.
Overview of SJD12C6.5L01-ES by ElecSuper Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SJD12C6.5L01-ES by ElecSuper Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 17.9A 11.2V 200W 7.22V Bidirectional 6.5V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS | 160 |
|
$0.0118 / $0.0130 | Buy Now |